VISHAY Y1745500R000T9L
| Manufacturer | |
| MPN | Y1745500R000T9L |
| LCSC Part # | C3965391 |
| Packaging | SMD,6x3.2mm |
| Customer # | |
| Key Attributes | RES 500Ω ±0.01% 250mW SMD,6x3.2mm |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | SMD,6x3.2mm | |
| Power(Watts) | 250mW | |
| Resistance | 500Ω | |
| Type | - | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.01% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | SMD,6x3.2mm | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 500Ω | |
| Type | - | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.01% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.1923 | $ 9.19 |
| 200+ | $ 3.5576 | $ 711.52 |
| 500+ | $ 3.4333 | $ 1716.65 |
| 1,000+ | $ 3.3712 | $ 3371.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | SMD,6x3.2mm | |
| Power(Watts) | 250mW | |
| Resistance | 500Ω | |
| Type | - | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.01% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | SMD,6x3.2mm | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 500Ω | |
| Type | - | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.01% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Y2014500R000T9L | VISHAY | SMD,3.2x6mm | 0 | $ 33.6269 | ||
| Y1745500R000T0L | VISHAY | SMD,6x3.2mm | 0 | $ 9.1923 | ||
| Y1745500R000T9R | VISHAY | SMD,6x3.2mm | 0 | $ 9.1946 | ||
| Y1121500R000T0R | VISHAY | SMD,6x3.2mm | 0 | $ 8.6348 | ||
| Y1121500R000T49R | VISHAY | SMD,6x3.2mm | 0 | $ 8.3348 | ||
| Y1121500R000T9L | VISHAY | SMD,6x3.2mm | 0 | $ 8.6348 | ||
| Y1121500R000T9R | VISHAY | SMD,6x3.2mm | 0 | $ 9.4499 | ||
| Y1121500R000T129R | VISHAY | SMD,6x3.2mm | 0 | $ 8.6348 | ||
| Y1121500R000T12R | VISHAY | SMD,6x3.2mm | 0 | $ 8.6348 | ||
| Y1121500R000T0L | VISHAY | SMD,6x3.2mm | 0 | $ 8.6348 |

