KOA RN73H1JTTD3572B10
| Manufacturer | |
| MPN | RN73H1JTTD3572B10 |
| LCSC Part # | C3964713 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 35.7kΩ ±0.1% 100mW 0603 |
| Datasheet | KOA RN73H1JTTD3572B10 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 35.7kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 35.7kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3226 | $ 0.32 |
| 200+ | $ 0.1249 | $ 24.98 |
| 500+ | $ 0.1205 | $ 60.25 |
| 1,000+ | $ 0.1183 | $ 118.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 35.7kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 35.7kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73H1JTTD3572B05 | KOA | 0603 | 0 | $ 0.554 | ||
| RN73H1JTTD3572A10 | KOA | 0603 | 0 | $ 0.3441 | ||
| RN73H1JTTD3572B50 | KOA | 0603 | 0 | $ 0.055 | ||
| RN73H1JTTD3572B25 | KOA | 0603 | 0 | $ 0.0543 | ||
| RN73H1JTTD3572A05 | KOA | 0603 | 0 | $ 0.5883 | ||
| RN73R1JTTD3572B10 | KOA | 0603 | 0 | $ 0.1756 | ||
| ERA-3ARB3572V | PANASONIC | 0603 | 0 | $ 0.22 | ||
| RG1608N-3572-B-T5 | SUSUMU | 0603 | 0 | $ 0.1651 | ||
| RT0603BRB0735K7L | YAGEO | 0603 | 0 | $ 0.1454 | ||
| ERA-3VRB3572V | PANASONIC | 0603 | 0 | $ 0.1982 | ||
| TNPW060335K7BYEA | VISHAY | 0603 | 0 | $ 0.2169 | ||
| TNPW060335K7BYEN | VISHAY | 0603 | 0 | $ 0.2357 | ||
| RQ73C1J35K7BTD | TE Connectivity | 0603 | 0 | $ 0.2145 |

