LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ICT ICMEF062P900MFR

Manufacturer
MPN
ICMEF062P900MFR
LCSC Part #
C396459
Packaging
SMD-6P,0.9x0.7mm
Customer #
Key Attributes
CMC 100mA 2LN 90Ω SMD
DatasheetICT ICMEF062P900MFR
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerICT
PackagingSMD-6P,0.9x0.7mm
DC Resistance(DCR)6Ω
Insulation Resistance(IR)10MΩ
Number of Lines2
Operating Temperature-40℃~+85℃
Voltage Rating5V
Current Rating100mA
Impedance @ Frequency90Ω@100MHz

Features

AI Translation
  • Effective for suppressing common mode noise and almost no effect for high speed differential data line
  • One common mode filters and two ESD suppression devices integrated
  • Ultra low profile (0.87×0.67×0.50mm)
  • Ceramic multilayer type SMD component
  • Non-polarized product
  • It is a product conforming to RoHS directive.

Applications

AI Translation
  • LVDS lines in notebook computers
  • USB2.0, IEEE1394, DVI, HDMI lines in PDP, LCD TV, DVD Player, PC, Audio player, DSC
  • MDDI, MIPI in mobile phone