TE Connectivity CPF0402B13RE1
| Manufacturer | |
| MPN | CPF0402B13RE1 |
| LCSC Part # | C3962599 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 13Ω ±0.1% 62.5mW 0402 |
| Datasheet | TE Connectivity CPF0402B13RE1 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 13Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 13Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.153 | $ 0.15 |
| 200+ | $ 0.0592 | $ 11.84 |
| 500+ | $ 0.0572 | $ 28.60 |
| 1,000+ | $ 0.0561 | $ 56.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 13Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 13Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNCF0402BTE13R0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0444 | ||
| RNCF0402BKE13R0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0721 | ||
| CPF0402B13RE | TE Connectivity | 0402 | 0 | $ 0.1229 | ||
| AT0402BRD0713RL | YAGEO | 0402 | 0 | $ 0.0757 | ||
| RT0402BRD0713RL | YAGEO | 0402 | 0 | $ 0.0356 | ||
| RP73PF1E13RBTDF | TE Connectivity | 0402 | 0 | $ 0.0904 | ||
| RP73PF1E13RBTD | TE Connectivity | 0402 | 0 | $ 0.0943 | ||
| TC0225B130JTCC | UNI-ROYAL | 0402 | 0 | $ 0.0101 | ||
| RNCF0402BTC13R0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.043 | ||
| RT0402BRE0713RL | YAGEO | 0402 | 0 | $ 0.0316 |

