LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R1ETTP2912C25 product image
Images for reference only

KOA RN73R1ETTP2912C25

Manufacturer
MPN
RN73R1ETTP2912C25
LCSC Part #
C3961288
Packaging
0402
Customer #
Key Attributes
RES 29.1kΩ ±0.25% 62.5mW 0402
DatasheetKOA RN73R1ETTP2912C25
RoHS Compliance2 documents available
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0887$ 0.09
200+$ 0.0344$ 6.88
500+$ 0.0331$ 16.55
1,000+$ 0.0326$ 32.60
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Resistance29.1kΩ
Power(Watts)62.5mW
TypeThin Film Resistor
Tolerance±0.25%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R1ETTP2912B25KOA04020$ 0.0432
RN73R1ETTP2912C50KOA04020$ 0.0887
RT0402BRC0729K1LYAGEO04020$ 0.38
TNPW040229K1BYEDVISHAY04020$ 0.2169
RN73R1ETTP2912B50KOA04020$ 0.0683
RN73H1ETTP2912B25KOA04020$ 0.1082
RN73H1ETTP2912B50KOA04020$ 0.0852