GTL-POWER F0505S-1W
| Manufacturer | GTL-POWERAsian Brands |
| MPN | F0505S-1W |
| LCSC Part # | C396121 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Fixed-voltage input, isolated non-regulated single-channel output DC-DC modular power supply |
| Datasheet | GTL-POWER F0505S-1W |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GTL-POWER | |
| Packaging | Through Hole | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 10uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | - | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Conversion Efficiency | 77% | |
| Output Power | 1W | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GTL-POWER | |
| Packaging | Through Hole | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 10uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | - | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Conversion Efficiency | 77% | |
| Output Power | 1W | |
| Length | - | |
| Width | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- International standard package, saves PCB mounting space
- High efficiency, low ripple and noise
- Input-output isolation
- No external components required, compact size, high power density
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4774 | $ 2.48 |
| 10+ | $ 2.1012 | $ 21.01 |
| 30+ | $ 1.8655 | $ 55.97 |
| 100+ | $ 1.6251 | $ 162.51 |
| 500+ | $ 1.5158 | $ 757.90 |
| 1,000+ | $ 1.469 | $ 1469.00 |
| 2,000+ | $ 1.4503 | $ 2900.60 |
| 4,000+ | $ 1.4378 | $ 5751.20 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GTL-POWER | |
| Packaging | Through Hole | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 10uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | - | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Conversion Efficiency | 77% | |
| Output Power | 1W | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GTL-POWER | |
| Packaging | Through Hole | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 10uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | - | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Conversion Efficiency | 77% | |
| Output Power | 1W | |
| Length | - | |
| Width | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- International standard package, saves PCB mounting space
- High efficiency, low ripple and noise
- Input-output isolation
- No external components required, compact size, high power density
C396121 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



