LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUSUMU RG1005V-1020-W-T5 product image
Images for reference only

SUSUMU RG1005V-1020-W-T5

Manufacturer
MPN
RG1005V-1020-W-T5
LCSC Part #
C3961107
Packaging
0402
Customer #
Key Attributes
RES 102Ω ±0.05% 62.5mW 0402
DatasheetSUSUMU RG1005V-1020-W-T5
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1212$ 1.12
200+$ 0.4349$ 86.98
500+$ 0.4197$ 209.85
1,000+$ 0.4122$ 412.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Packaging0402
Power(Watts)62.5mW
Resistance102Ω
TypeThin Film Resistor
Temperature Coefficient±5ppm/℃
Tolerance±0.05%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RG1005V-1020-W-T1SUSUMU04020$ 1.1212
RG1005V-1020-P-T1SUSUMU04020$ 1.1667
RG1005P-1020-W-T5SUSUMU04020$ 0.2531
RG1005N-1020-W-T1SUSUMU04020$ 0.5
RG1005N-1020-W-T5SUSUMU04020$ 0.4499
RU73X1E102RLTDFTE Connectivity04020$ 2.7426
RNCF0402TKW102RSEI(Stackpole Electronics Inc.)04020$ 3.3285