LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCS0805330RFKEA product image
  • RCS0805330RFKEA thumbnail 1
  • RCS0805330RFKEA thumbnail 2
  • RCS0805330RFKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY RCS0805330RFKEA

Manufacturer
MPN
RCS0805330RFKEA
LCSC Part #
C3960733
Packaging
0805
Customer #
Key Attributes
RES 330Ω ±1% 400mW 0805
DatasheetVISHAY RCS0805330RFKEA
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 9,460
9,460 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0767$ 0.77
100+$ 0.0614$ 6.14
300+$ 0.0537$ 16.11
1,000+$ 0.0479$ 47.90
5,000+$ 0.0433$ 216.50
10,000+$ 0.041$ 410.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)400mW
Resistance330Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
ESR10EZPF3300ROHMSimilar08054,980$ 0.0248
CMP0805AFX-3300ELFBOURNSSimilar08052$ 0.4134
CRCW0805330RFKEAHPVISHAYSimilar08056,335$ 0.0856
SR0805FR-47330RLYAGEOSimilar08054,960$ 0.027
RPC0805FT330R-HPSEI(Stackpole Electronics Inc.)Similar08050$ 0.1867
5 more alternative parts.View all substitutes