LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-UP8J3R9V product image
Images for reference only

PANASONIC ERJ-UP8J3R9V

Manufacturer
MPN
ERJ-UP8J3R9V
LCSC Part #
C3960700
Packaging
1206
Customer #
Key Attributes
RES 3.9Ω ±5% 0.66W 1206
DatasheetPANASONIC ERJ-UP8J3R9V
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0344$ 0.03
200+$ 0.0133$ 2.66
500+$ 0.0129$ 6.45
1,000+$ 0.0126$ 12.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging1206
Power(Watts)660mW
Resistance3.9Ω
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient-100ppm/℃~+600ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CRCW12063R90FKEAHPVISHAY1206515$ 0.1349
ERJ-P08J3R9VPANASONIC12060$ 0.0212
ES06WKJ039JT5EUNI-ROYAL12060$ 0.0324
SG73P2BRTTD3R9JKOA12060$ 0.1365
RPC1206JT3R90-UPSEI(Stackpole Electronics Inc.)12060$ 0.0468
CRCW12063R90JNEAHPVISHAY12060$ 0.0674
SR1206JR-7T3R9LYAGEO12060$ 0.0916
RPC1206FT3R90-UPSEI(Stackpole Electronics Inc.)12060$ 0.2288
ES06WKF390KT5EUNI-ROYAL12060$ 0.0421
SR1206FR-7T3R9LYAGEO12060$ 0.3252