GTL-POWER B2415LS-2W
| Manufacturer | GTL-POWERAsian Brands |
| MPN | B2415LS-2W |
| LCSC Part # | C396012 |
| Packaging | SIP,19.6x7mm |
| Customer # | |
| Key Attributes | Fixed-voltage input, isolated non-regulated single-channel output DC-DC modular power supply |
| Datasheet | GTL-POWER B2415LS-2W |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GTL-POWER | |
| Packaging | SIP,19.6x7mm | |
| Number of Outputs | 1 | |
| Iout | 133mA | |
| Output Voltage | 15V | |
| Height | 9.8mm | |
| Ripple Noise | 200mVp-p | |
| Frequency - Switching | 100kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Conversion Efficiency | 82% | |
| Output Power | 2W | |
| Voltage - Supply | 21.6V~26.4V | |
| Length | 19.6mm | |
| Width | 7mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GTL-POWER | |
| Packaging | SIP,19.6x7mm | |
| Number of Outputs | 1 | |
| Iout | 133mA | |
| Output Voltage | 15V | |
| Height | 9.8mm | |
| Ripple Noise | 200mVp-p |
| Type | Description | |
|---|---|---|
| Frequency - Switching | 100kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Conversion Efficiency | 82% | |
| Output Power | 2W | |
| Voltage - Supply | 21.6V~26.4V | |
| Length | 19.6mm | |
| Width | 7mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Industry-standard package, saves PCB mounting space
- High efficiency, low ripple and noise
- Input-to-output isolation
- No external components required, compact size, high power density
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GTL-POWER | |
| Packaging | SIP,19.6x7mm | |
| Number of Outputs | 1 | |
| Iout | 133mA | |
| Output Voltage | 15V | |
| Height | 9.8mm | |
| Ripple Noise | 200mVp-p | |
| Frequency - Switching | 100kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Conversion Efficiency | 82% | |
| Output Power | 2W | |
| Voltage - Supply | 21.6V~26.4V | |
| Length | 19.6mm | |
| Width | 7mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GTL-POWER | |
| Packaging | SIP,19.6x7mm | |
| Number of Outputs | 1 | |
| Iout | 133mA | |
| Output Voltage | 15V | |
| Height | 9.8mm | |
| Ripple Noise | 200mVp-p |
| Type | Description | |
|---|---|---|
| Frequency - Switching | 100kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Conversion Efficiency | 82% | |
| Output Power | 2W | |
| Voltage - Supply | 21.6V~26.4V | |
| Length | 19.6mm | |
| Width | 7mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Industry-standard package, saves PCB mounting space
- High efficiency, low ripple and noise
- Input-to-output isolation
- No external components required, compact size, high power density
C396012 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



