LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CHP2010K3571FBT product image
Images for reference only

VISHAY CHP2010K3571FBT

Manufacturer
MPN
CHP2010K3571FBT
LCSC Part #
C3960061
Packaging
2010
Customer #
Key Attributes
RES 3.57kΩ ±1% 2010
DatasheetVISHAY CHP2010K3571FBT
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.7439$ 6.74
200+$ 2.6106$ 522.12
500+$ 2.5182$ 1259.10
1,000+$ 2.4727$ 2472.70
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2010
Resistance3.57kΩ
Temperature Coefficient±100ppm/℃
Tolerance±1%