PANASONIC ERJ-14YJ114U
| Manufacturer | |
| MPN | ERJ-14YJ114U |
| LCSC Part # | C3959946 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 110000Ω ±5% 0.5W 1210 |
| Datasheet | PANASONIC ERJ-14YJ114U |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 110kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1210 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 110kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0419 | $ 0.04 |
| 200+ | $ 0.0163 | $ 3.26 |
| 500+ | $ 0.0157 | $ 7.85 |
| 1,000+ | $ 0.0154 | $ 15.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 110kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1210 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 110kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SCR1210J110K | VO | 1210 | 1,300 | $ 0.0067 | ||
| RMC1/4-114JTE | KAMAYA | 1210 | 0 | $ 0.03 | ||
| RK73B2ERTTD114J | KOA | 1210 | 0 | $ 0.0452 | ||
| SG73S2ETTD114J | KOA | 1210 | 0 | $ 0.0374 | ||
| RK73B2ETTD114J | KOA | 1210 | 0 | $ 0.02 | ||
| SG73S2ERTTD114J | KOA | 1210 | 0 | $ 0.1883 | ||
| ERJ-U14J114U | PANASONIC | 1210 | 0 | $ 0.0434 | ||
| ERJ-P14J114U | PANASONIC | 1210 | 0 | $ 0.0325 | ||
| ERJ-S14J114U | PANASONIC | 1210 | 0 | $ 0.067 | ||
| ERJ-T14J114U | PANASONIC | 1210 | 0 | $ 0.0464 | ||
| CRCW1210110KJNTA | VISHAY | 1210 | 0 | $ 0.0481 | ||
| CRCW1210110KJNEA | VISHAY | 1210 | 0 | $ 0.0262 | ||
| CRCW1210110KJNTC | VISHAY | 1210 | 0 | $ 0.0618 | ||
| ESR25JZPJ114 | ROHM | 1210 | 0 | $ 0.0566 | ||
| SG73P2ERTTD114J | KOA | 1210 | 0 | $ 0.1647 | ||
| CRCW1210110KJNEAHP | VISHAY | 1210 | 0 | $ 0.131 | ||
| SG73P2E1RTTD114J | KOA | 1210 | 0 | $ 0.1883 | ||
| AA1210JR-07110KL | YAGEO | 1210 | 0 | $ 0.0397 | ||
| RTT12114JTP | RALEC | 1210 | 0 | $ 0.0066 | ||
| AC1210JR-07110KL | YAGEO | 1210 | 0 | $ 0.0147 |

