PANASONIC ERJ-U03D1742V
| Manufacturer | |
| MPN | ERJ-U03D1742V |
| LCSC Part # | C3959708 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 17400Ω ±0.5% 0.1W 0603 |
| Datasheet | PANASONIC ERJ-U03D1742V |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Resistance | 17.4kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Resistance | 17.4kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0301 | $ 0.03 |
| 200+ | $ 0.0117 | $ 2.34 |
| 500+ | $ 0.0113 | $ 5.65 |
| 1,000+ | $ 0.0111 | $ 11.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Resistance | 17.4kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Resistance | 17.4kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMC1/16K1742DTP | KAMAYA | 0603 | 0 | $ 0.0099 | ||
| RK73H1JTTD1742D | KOA | 0603 | 0 | $ 0.0173 | ||
| RK73H1JRTTD1742D | KOA | 0603 | 0 | $ 0.02 | ||
| ERJ-S03D1742V | PANASONIC | 0603 | 0 | $ 0.0347 | ||
| CRCW060317K4DKEAP | VISHAY | 0603 | 0 | $ 0.0305 | ||
| 0603WAD1742T5E | UNI-ROYAL | 0603 | 0 | $ 0.006 | ||
| RC0603DR-0717K4P | YAGEO | 0603 | 0 | $ 0.047 | ||
| RC0603DR-0717K4L | YAGEO | 0603 | 0 | $ 0.0059 | ||
| SG73S1JTTD1742D | KOA | 0603 | 0 | $ 0.0337 | ||
| SG73S1JRTTD1742D | KOA | 0603 | 0 | $ 0.1076 | ||
| ERJ-UP3D1742V | PANASONIC | 0603 | 0 | $ 0.045 | ||
| ERJ-PA3D1742V | PANASONIC | 0603 | 0 | $ 0.0249 | ||
| SG73P1JTTD1742D | KOA | 0603 | 0 | $ 0.0337 | ||
| SG73P1JRTTD1742D | KOA | 0603 | 0 | $ 0.0941 | ||
| RK73G1JTTD1742D | KOA | 0603 | 0 | $ 0.0448 | ||
| RK73G1JRTTD1742D | KOA | 0603 | 0 | $ 0.1412 | ||
| ERJ3RHD1742V | PANASONIC | 0603 | 0 | $ 0.0227 | ||
| ERJ-U3RD1742V | PANASONIC | 0603 | 0 | $ 0.0362 | ||
| RGC0603DTC17K4 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0501 | ||
| CRCW060317K4DHEAP | VISHAY | 0603 | 0 | $ 0.035 |

