PSA FN21X102K500PXG
| Manufacturer | PSAAsian Brands |
| MPN | FN21X102K500PXG |
| LCSC Part # | C395966 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | CAP CER 1nF 50V X7R 0805 |
| Datasheet | PSA FN21X102K500PXG |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | PSA | |
| Packaging | 0805 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | PSA | |
| Packaging | 0805 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 100+ | $ 0.0061 | $ 0.61 |
| 1,000+ | $ 0.005 | $ 5.00 |
| 4,000+ | $ 0.0043 | $ 17.20 |
| 8,000+ | $ 0.004 | $ 32.00 |
| 48,000+ | $ 0.0036 | $ 172.80 |
| 100,000+ | $ 0.0034 | $ 340.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | PSA | |
| Packaging | 0805 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | PSA | |
| Packaging | 0805 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
C395966 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FM21X102K251PXG | PSA | 0805 | 19,700 | $ 0.0092 | ||
| FP21X102K500ECG | PSA | 0805 | 3,000 | $ 0.0129 | ||
| FM21X102K501PXG | PSA | 0805 | 311,100 | $ 0.0101 | ||
| FP21X102K102PXG | PSA | 0805 | 350 | $ 0.0178 | ||
| FP21N102J500PXG | PSA | 0805 | 32,020 | $ 0.0291 | ||
| FM21X102K101PXG | PSA | 0805 | 0 | $ 0.0137 | ||
| FM21X102K201PXG | PSA | 0805 | 0 | $ 0.0084 | ||
| FM21X102K631PXG | PSA | 0805 | 0 | $ 0.0126 | ||
| FV21X102K102PXG | PSA | 0805 | 0 | $ 0.0131 | ||
| FN21N102J500PXG | PSA | 0805 | 0 | $ 0.0137 |



