LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek CR082495F product image
Images for reference only

Meritek CR082495F

Manufacturer
MPN
CR082495F
LCSC Part #
C3958887
Packaging
1206
Customer #
Key Attributes
RES 24.9MΩ ±1% 250mW 1206
DatasheetMeritek CR082495F
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0044$ 0.01
200+$ 0.0017$ 0.34
1,000+$ 0.0016$ 1.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMeritek
Packaging1206
Power(Watts)250mW
Resistance24.9MΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
1206W4F2495T5EUNI-ROYAL12060$ 0.0057