KOA RN73H1JTTD2431D10
| Manufacturer | |
| MPN | RN73H1JTTD2431D10 |
| LCSC Part # | C3958496 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 2.43kΩ ±0.5% 100mW 0603 |
| Datasheet | KOA RN73H1JTTD2431D10 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.43kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.43kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1608 | $ 0.16 |
| 200+ | $ 0.0623 | $ 12.46 |
| 500+ | $ 0.0601 | $ 30.05 |
| 1,000+ | $ 0.059 | $ 59.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.43kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.43kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73H1JTTD2431C10 | KOA | 0603 | 0 | $ 0.2629 | ||
| RN73H1JTTD2431D50 | KOA | 0603 | 0 | $ 0.0601 | ||
| RN73H1JTTD2431D100 | KOA | 0603 | 0 | $ 0.0601 | ||
| RN73H1JTTD2431D25 | KOA | 0603 | 0 | $ 0.0601 | ||
| RN73H1JTTD2431B10 | KOA | 0603 | 0 | $ 0.323 | ||
| RN73R1JTTD2431D10 | KOA | 0603 | 0 | $ 0.1038 | ||
| RG1608N-2431-D-T5 | SUSUMU | 0603 | 0 | $ 0.091 | ||
| RN73H1JTTD2431A10 | KOA | 0603 | 0 | $ 0.3434 | ||
| RG1608N-2431-W-T1 | SUSUMU | 0603 | 0 | $ 0.2474 | ||
| RN73H1JTTD2431B05 | KOA | 0603 | 0 | $ 0.5534 |

