KOA RN73R1ETTP2552C25
| Manufacturer | |
| MPN | RN73R1ETTP2552C25 |
| LCSC Part # | C3958116 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 25.5kΩ ±0.25% 62.5mW 0402 |
| Datasheet | KOA RN73R1ETTP2552C25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 25.5kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 25.5kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0887 | $ 0.09 |
| 200+ | $ 0.0344 | $ 6.88 |
| 500+ | $ 0.0331 | $ 16.55 |
| 1,000+ | $ 0.0326 | $ 32.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 25.5kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 25.5kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402BRD0725K5L | YAGEO | 0402 | 13,200 | $ 0.028 | ||
| AT0402BRD0725K5L | YAGEO | 0402 | 7,960 | $ 0.0421 | ||
| ARG02BTC2552 | Viking | 0402 | 100 | $ 0.0252 | ||
| RNCF0402CTE25K5 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0576 | ||
| RT0402CRD0725K5L | YAGEO | 0402 | 0 | $ 0.0366 | ||
| AT0402CRD0725K5L | YAGEO | 0402 | 0 | $ 0.093 | ||
| ERA-2ARC2552X | PANASONIC | 0402 | 0 | $ 0.1112 | ||
| CRT0402-BY-2552GLF | BOURNS | 0402 | 0 | $ 0.079 | ||
| RN73R1ETTP2552B25 | KOA | 0402 | 0 | $ 0.0432 | ||
| ERA-2AEB2552X | PANASONIC | 0402 | 0 | $ 0.0572 | ||
| RNCF0402BKE25K5 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0721 | ||
| RNCF0402BTE25K5 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0443 | ||
| RG1005P-2552-B-T5 | SUSUMU | 0402 | 0 | $ 0.0675 | ||
| CPF0402B25K5E1 | TE Connectivity | 0402 | 0 | $ 0.1561 | ||
| RP73PF1E25K5BTDF | TE Connectivity | 0402 | 0 | $ 0.1189 | ||
| CPF0402B25K5E | TE Connectivity | 0402 | 0 | $ 0.1229 | ||
| TNPW040225K5BEED | VISHAY | 0402 | 0 | $ 0.1243 | ||
| P0402E2552BNT | VISHAY | 0402 | 0 | $ 5.5439 | ||
| RP0402BRD0725K5L | YAGEO | 0402 | 0 | $ 0.0661 | ||
| ERA-2VEB2552X | PANASONIC | 0402 | 0 | $ 0.2769 |

