LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM ESR25JZPJ624

Manufacturer
MPN
ESR25JZPJ624
LCSC Part #
C3957729
Packaging
1210
Customer #
Key Attributes
RES 620kΩ ±5% 667mW 1210
DatasheetROHM ESR25JZPJ624
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerROHM
Packaging1210
Power(Watts)667mW
Resistance620kΩ
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+155℃

Features

AI Translation
  • Unique resistive element pattern and laser trimming technology significantly improve surge withstand characteristics.
  • ESD withstand voltage from 2kV to 5kV.
  • Excellent power rating.
  • ROHM resistors are ISO9001/IATF16949 certified.
  • AEC-Q200 compliant.