LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT1210FRD07732KL product image
Images for reference only

YAGEO RT1210FRD07732KL

Manufacturer
YAGEOAsian Brands
MPN
RT1210FRD07732KL
LCSC Part #
C3957664
Packaging
1210
Customer #
Key Attributes
RES 732kΩ ±1% 250mW 1210
DatasheetYAGEO RT1210FRD07732KL
RoHS Compliance3 documents available
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0673$ 0.07
200+$ 0.0261$ 5.22
500+$ 0.0251$ 12.55
1,000+$ 0.0247$ 24.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1210
Power(Watts)250mW
Resistance732kΩ
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1210DRD07732KLYAGEO12100$ 0.074
RT1210CRD07732KLYAGEO12100$ 0.1712
RT1210BRD07732KLYAGEO12100$ 0.2299
RT1210WRD07732KLYAGEO12100$ 1.15
RT1210CRE07732KLYAGEO12100$ 0.1484
AF1210FR-07732KLYAGEO12100$ 0.0287
AC1210FR-07732KLYAGEO12100$ 0.0382
RC1210FR-07732KLYAGEO12100$ 0.0158