LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y1625230R000B9R product image
Images for reference only

VISHAY Y1625230R000B9R

Manufacturer
MPN
Y1625230R000B9R
LCSC Part #
C3957118
Packaging
1206
Customer #
Key Attributes
RES 230Ω ±0.1% 0.3W 1206
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.5151$ 6.52
200+$ 2.5212$ 504.24
500+$ 2.4334$ 1216.70
1,000+$ 2.3894$ 2389.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)300mW
Resistance230Ω
Operating Temperature-55℃~+150℃
TypeMetal Foil Resistor
Temperature Coefficient±0.2ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
Y4023230R000Q9RVISHAYSimilar12060$ 7.0878
View and Compare All Alternative Parts.