LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSHM28185L600FEB product image
Images for reference only

VISHAY WSHM28185L600FEB

Manufacturer
MPN
WSHM28185L600FEB
LCSC Part #
C3957042
Packaging
2818
Customer #
Key Attributes
RES 5.6mΩ ±1% 7W 2818
DatasheetVISHAY WSHM28185L600FEB
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2818
Power(Watts)7W
Resistance5.6mΩ
Type-
Tolerance±1%
Temperature Coefficient±200ppm/℃
Operating Temperature-65℃~+170℃