LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY D55342E07B261BTT3 product image
Images for reference only

VISHAY D55342E07B261BTT3

Manufacturer
MPN
D55342E07B261BTT3
LCSC Part #
C3956483
Packaging
-
Customer #
Key Attributes
RES 261kΩ ±0.1% 250mW
DatasheetVISHAY D55342E07B261BTT3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.7015$ 7.70
300+$ 2.9803$ 894.09
600+$ 2.8758$ 1725.48
900+$ 2.8243$ 2541.87
Standard Packaging300/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance261kΩ
Power(Watts)250mW
Temperature Coefficient±25ppm/℃
Tolerance±0.1%