LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity 355075KFT

Manufacturer
MPN
355075KFT
LCSC Part #
C3956378
Packaging
-
Customer #
Key Attributes
RES 75kΩ ±1% 5W
DatasheetTE Connectivity 355075KFT
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging-
Power(Watts)5W
Resistance75kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃