LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity CRG0603F330R product image
  • CRG0603F330R thumbnail 1
  • CRG0603F330R thumbnail 2
  • CRG0603F330R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity CRG0603F330R

Manufacturer
MPN
CRG0603F330R
LCSC Part #
C3955875
Packaging
0603
Customer #
Key Attributes
RES 330Ω ±1% 100mW 0603
DatasheetTE Connectivity CRG0603F330R
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0603
Power(Watts)100mW
Resistance330Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃