VISHAY CRCW060348R7FKEBC
| Manufacturer | |
| MPN | CRCW060348R7FKEBC |
| LCSC Part # | C3955654 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 48.7Ω ±1% 0.1W 0603 |
| Datasheet | VISHAY CRCW060348R7FKEBC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 48.7Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 48.7Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0036 | $ 0.01 |
| 200+ | $ 0.0014 | $ 0.28 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 48.7Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 48.7Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0603F48R7TS | FOJAN | 0603 | 3,300 | $ 0.0018 | ||
| ERJ3EKF48R7V | PANASONIC | 0603 | 1,200 | $ 0.0058 | ||
| WR06X48R7FTL | Walsin | 0603 | 33 | $0.0002 $0.0013 | ||
| CR1648R7F | Meritek | 0603 | 0 | $ 0.0016 | ||
| ERJ-U03F48R7V | PANASONIC | 0603 | 0 | $ 0.0207 | ||
| ERJ-S03F48R7V | PANASONIC | 0603 | 0 | $ 0.027 | ||
| RCS1608F48R7CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0148 | ||
| RC1608F48R7CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0092 | ||
| RMCF0603FT48R7 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0015 | ||
| CRCW060348R7FKTC | VISHAY | 0603 | 0 | $ 0.0179 | ||
| CRCW060348R7FKEB | VISHAY | 0603 | 0 | $ 0.0048 | ||
| CRCW060348R7FKEA | VISHAY | 0603 | 0 | $ 0.0055 | ||
| CRCW060348R7FKEAC | VISHAY | 0603 | 0 | $ 0.0036 | ||
| CR0603F48R7P05 | EVER OHMS | 0603 | 0 | $ 0.0011 | ||
| RS-03K48R7FT | FH | 0603 | 0 | $ 0.0027 | ||
| RTT0348R7FTP | RALEC | 0603 | 0 | $ 0.004 | ||
| 0603WAF487JT5E | UNI-ROYAL | 0603 | 0 | $ 0.0007 | ||
| CR-03FL7--48R7 | Viking | 0603 | 0 | $ 0.0019 | ||
| RC0603FR-0748R7L | YAGEO | 0603 | 0 | $ 0.0015 | ||
| AC0603FR-0748R7L | YAGEO | 0603 | 0 | $ 0.002 |

