LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity RL73H2BR18FTD

Manufacturer
MPN
RL73H2BR18FTD
LCSC Part #
C3954992
Packaging
1206
Customer #
Key Attributes
RES 180mΩ ±1% 250mW 1206
DatasheetTE Connectivity RL73H2BR18FTD
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging1206
Power(Watts)250mW
Resistance180mΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃