LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H2ETTD6652F10 product image
Images for reference only

KOA RN73H2ETTD6652F10

Manufacturer
MPN
RN73H2ETTD6652F10
LCSC Part #
C3954828
Packaging
1210
Customer #
Key Attributes
RES 66.5kΩ ±1% 250mW 1210
DatasheetKOA RN73H2ETTD6652F10
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.201$ 0.20
200+$ 0.0778$ 15.56
500+$ 0.0751$ 37.55
1,000+$ 0.0737$ 73.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1210
Power(Watts)250mW
Resistance66.5kΩ
Operating Temperature-55℃~+155℃
TypeMetal Film Resistor
Tolerance±1%
Temperature Coefficient±10ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73H2ETTD6652D10KOA12100$ 0.2249
RN73H2ETTD6652F100KOA12100$ 0.2051
RN73H2ETTD6652F25KOA12100$ 0.201
RN73H2ETTD6652F50KOA12100$ 0.201
RN73H2ETTD6652C10KOA12100$ 0.3718
RN73R2ETTD6652F10KOA12100$ 0.1363
RN73H2ETTD6652B10KOA12100$ 0.4365
RN73H2ETTD6652A10KOA12100$ 0.7135
RN73H2ETTD6652D25KOA12100$ 0.2051
RN73R2ETTD6652D10KOA12100$ 0.1737