LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW121011R3FKEA product image
Images for reference only

VISHAY CRCW121011R3FKEA

Manufacturer
MPN
CRCW121011R3FKEA
LCSC Part #
C3954797
Packaging
1210
Customer #
Key Attributes
RES 11.3Ω ±1% 500mW 1210
DatasheetVISHAY CRCW121011R3FKEA
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0297$ 0.03
200+$ 0.0115$ 2.30
500+$ 0.0111$ 5.55
1,000+$ 0.0109$ 10.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1210
Power(Watts)500mW
Resistance11.3Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RMC1/4K11R3FTEKAMAYA12100$ 0.0298
RK73H2ETTD11R3FKOA12100$ 0.0315
RK73H2ERTTD11R3FKOA12100$ 0.2118
CR0411R3FMeritek12100$ 0.0129
ERJ-14NF11R3UPANASONIC12100$ 0.0286
ERJ-P14F11R3UPANASONIC12100$ 0.0579
ERJ-U14F11R3UPANASONIC12100$ 0.0665
ERJ-S14F11R3UPANASONIC12100$ 0.1012
RMCF1210FT11R3SEI(Stackpole Electronics Inc.)12100$ 0.0206
RMEF1210FT11R3SEI(Stackpole Electronics Inc.)12100$ 0.2343
RMCP1210FT11R3SEI(Stackpole Electronics Inc.)12100$ 0.0801
CRCW121011R3FKTAVISHAY12100$ 0.0719
1210W2F113JT5EUNI-ROYAL12100$ 0.0113
AF1210FR-0711R3LYAGEO12100$ 0.0287
AC1210FR-0711R3LYAGEO12100$ 0.0382
RC1210FR-0711R3LYAGEO12100$ 0.0158
CRCW121011R3FKEAHPVISHAY12100$ 0.0856
ERJ-U14D11R3UPANASONIC12100$ 0.0929
ERJ-S14D11R3UPANASONIC12100$ 0.1556
ERJ-P14D11R3UPANASONIC12100$ 0.0732