TOSHIBA SSM3K324R,LF
| Manufacturer | |
| MPN | SSM3K324R,LF |
| LCSC Part # | C395455 |
| Packaging | SOT-23F |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 4A SOT-23F |
| Datasheet | TOSHIBA SSM3K324R,LF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-23F | |
| Output Capacitance(Coss) | 40pF | |
| Pd - Power Dissipation | 1W | |
| Configuration | - | |
| Operating Temperature | -50℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Reverse Transfer Capacitance (Crss@Vds) | 13pF | |
| RDS(on) | 109mΩ@1.8V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 200pF | |
| Gate Charge(Qg) | 2.2nC@4.5V | |
| Vgs | ±12V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-23F | |
| Output Capacitance(Coss) | 40pF | |
| Pd - Power Dissipation | 1W | |
| Configuration | - | |
| Operating Temperature | -50℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Reverse Transfer Capacitance (Crss@Vds) | 13pF | |
| RDS(on) | 109mΩ@1.8V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 200pF | |
| Gate Charge(Qg) | 2.2nC@4.5V | |
| Vgs | ±12V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1.8-V gate drive voltage.
- Low drain-source on-resistance: RDS(ON)=56 mΩ (max) (@VGS=4.5 V), RDS(ON)=72 mΩ (max) (@VGS=2.5 V), RDS(ON)=109 mΩ (max) (@VGS=1.8 V)
Applications
AI Translation
- Power Management Switches
- DC-DC Converters
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5,330
5,330 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0602 | $ 0.60 |
| 100+ | $ 0.0472 | $ 4.72 |
| 300+ | $ 0.0407 | $ 12.21 |
| 3,000+ | $ 0.0358 | $ 107.40 |
| 6,000+ | $ 0.0319 | $ 191.40 |
| 9,000+ | $ 0.03 | $ 270.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-23F | |
| Output Capacitance(Coss) | 40pF | |
| Pd - Power Dissipation | 1W | |
| Configuration | - | |
| Operating Temperature | -50℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Reverse Transfer Capacitance (Crss@Vds) | 13pF | |
| RDS(on) | 109mΩ@1.8V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 200pF | |
| Gate Charge(Qg) | 2.2nC@4.5V | |
| Vgs | ±12V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-23F | |
| Output Capacitance(Coss) | 40pF | |
| Pd - Power Dissipation | 1W | |
| Configuration | - | |
| Operating Temperature | -50℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Reverse Transfer Capacitance (Crss@Vds) | 13pF | |
| RDS(on) | 109mΩ@1.8V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 200pF | |
| Gate Charge(Qg) | 2.2nC@4.5V | |
| Vgs | ±12V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1.8-V gate drive voltage.
- Low drain-source on-resistance: RDS(ON)=56 mΩ (max) (@VGS=4.5 V), RDS(ON)=72 mΩ (max) (@VGS=2.5 V), RDS(ON)=109 mΩ (max) (@VGS=1.8 V)
Applications
AI Translation
- Power Management Switches
- DC-DC Converters
C395455 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SSM3K324R,LF(B | TOSHIBA | SOT-23F | 1,070 | $ 0.0769 | ||
| TPM3400AS3 | TECH PUBLIC | SOT-23 | 2,710 | $ 0.0523 | ||
| AM2358NE-T1-PF-VB | VBsemi Elec | SOT-23(TO-236) | 100 | $0.2719 $0.2862 | ||
| IRLML0060TRPBF-VB | VBsemi Elec | SOT-23(TO-236) | 20 | $0.2793 $0.294 | ||
| WST2304A | Winsok Semicon | SOT-23 | 3,080 | $0.0408 $0.0453 | ||
| SSM3K376R,LF | TOSHIBA | SOT-23F | 0 | $ 0.3525 | ||
| SSM3K376R,LXHF | TOSHIBA | SOT-23F | 0 | $ 0.2172 | ||
| IRLML2060TRPBF-VB | VBsemi Elec | SOT-23(TO-236) | 0 | $0.1916 $0.2254 | ||
| RTR020N05TL-VB | VBsemi Elec | SOT-23 | 0 | $0.2644 $0.2783 | ||
| TMG1005MI | Tritech-MOS | SOT-23-3L | 0 | $0.0432 $0.0454 |



