KOA RK73H2HTTE1501F
| Manufacturer | |
| MPN | RK73H2HTTE1501F |
| LCSC Part # | C3954469 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 1.5kΩ ±1% 750mW 2010 |
| Datasheet | KOA RK73H2HTTE1501F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Resistance | 1.5kΩ | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Resistance | 1.5kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0506 | $ 0.05 |
| 200+ | $ 0.0196 | $ 3.92 |
| 500+ | $ 0.0189 | $ 9.45 |
| 1,000+ | $ 0.0186 | $ 18.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Resistance | 1.5kΩ | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Resistance | 1.5kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC2010F1501TS | FOJAN | 2010 | 2,300 | $0.0213 $0.0236 | ||
| SCR2010F1K5 | VO | 2010 | 1,850 | $ 0.0176 | ||
| RTT201501FTE | RALEC | 2010 | 40 | $ 0.031 | ||
| CRCW20101K50FKEF | VISHAY | 2010 | 35 | $ 0.0817 | ||
| RMC1/2K1501FTE | KAMAYA | 2010 | 0 | $ 0.033 | ||
| CR021501F | Meritek | 2010 | 0 | $ 0.0256 | ||
| ERJ-S1DF1501U | PANASONIC | 2010 | 0 | $ 0.1488 | ||
| ERJ-12SF1501U | PANASONIC | 2010 | 0 | $ 0.0977 | ||
| ERJ-U1DF1501U | PANASONIC | 2010 | 0 | $ 0.1257 | ||
| RMCF2010FT1K50 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0296 | ||
| RMCS2010FT1K50 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0808 | ||
| CRGCQ2010F1K5 | TE Connectivity | 2010 | 0 | $ 0.0378 | ||
| CRCW20101K50FKTF | VISHAY | 2010 | 0 | $ 0.1132 | ||
| CR2010F1K50E04Z | EVER OHMS | 2010 | 0 | $ 0.0217 | ||
| RS-10K1501FT | FH | 2010 | 0 | $ 0.017 | ||
| GR2010F1K5T4G00 | GiantOhm | 2010 | 0 | $ 0.0122 | ||
| 201007F1501T4E | UNI-ROYAL | 2010 | 0 | $ 0.0187 | ||
| WR20X1501FTL | Walsin | 2010 | 0 | $ 0.012 | ||
| RC2010FK-071K5L | YAGEO | 2010 | 0 | $ 0.0352 | ||
| AC2010FK-071K5L | YAGEO | 2010 | 0 | $ 0.0381 |

