LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY WSR5R0500FTA

Manufacturer
MPN
WSR5R0500FTA
LCSC Part #
C3953745
Packaging
4527
Customer #
Key Attributes
RES 50mΩ ±1% 5W 4527
DatasheetVISHAY WSR5R0500FTA
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging4527
Power(Watts)5W
Resistance50mΩ
Type-
Temperature Coefficient±75ppm/℃
Tolerance±1%
Operating Temperature-65℃~+275℃