KOA HV73V2BTTD114J
| Manufacturer | |
| MPN | HV73V2BTTD114J |
| LCSC Part # | C3953575 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 110kΩ ±5% 333mW 1206 |
| Datasheet | KOA HV73V2BTTD114J |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 110kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 110kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.101 | $ 0.10 |
| 200+ | $ 0.0391 | $ 7.82 |
| 500+ | $ 0.0378 | $ 18.90 |
| 1,000+ | $ 0.0371 | $ 37.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 110kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 110kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HP06W2J0114T5E | UNI-ROYAL | 1206 | 200 | $ 0.0051 | ||
| SG73P2BTTD114J | KOA | 1206 | 0 | $ 0.0206 | ||
| RPC1206JT110K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0337 | ||
| RPC1206JT110K-HP | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0805 | ||
| RMCP1206JT110K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0234 | ||
| CRGH1206J110K | TE Connectivity | 1206 | 0 | $ 0.0125 | ||
| PS06W2J0114T5E | UNI-ROYAL | 1206 | 0 | $ 0.0163 | ||
| ES06WKJ0114T5E | UNI-ROYAL | 1206 | 0 | $ 0.0324 | ||
| WK73R2BTTD114J | KOA | SMD,3.2x1.6mm | 0 | $ 0.1233 | ||
| RPC1206JT110K-UP | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0374 | ||
| SG73P2BTTD114G | KOA | 1206 | 0 | $ 0.0369 | ||
| HV73V2BTTD114G | KOA | 1206 | 0 | $ 0.1094 | ||
| SG73S2BTTD114J | KOA | 1206 | 0 | $ 0.0206 | ||
| ESR18EZPJ114 | ROHM | 1206 | 0 | $ 0.0147 | ||
| RC1206JR-7W110KL | YAGEO | 1206 | 0 | $ 0.0254 | ||
| ERJ-P08J114V | PANASONIC | 1206 | 0 | $ 0.0185 | ||
| ERJ-UP8J114V | PANASONIC | 1206 | 0 | $ 0.0324 | ||
| SG73P2BRTTD114J | KOA | 1206 | 0 | $ 0.1365 | ||
| CRCW1206110KJNEAHP | VISHAY | 1206 | 0 | $ 0.0507 | ||
| HV73V2BTTD1103F | KOA | 1206 | 0 | $ 0.1161 |

