LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY P0805Y2503DBW product image
Images for reference only

VISHAY P0805Y2503DBW

Manufacturer
MPN
P0805Y2503DBW
LCSC Part #
C3953554
Packaging
0805
Customer #
Key Attributes
RES 250kΩ ±0.5% 0.2W 0805
DatasheetVISHAY P0805Y2503DBW
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.4666$ 5.47
200+$ 2.1152$ 423.04
500+$ 2.0409$ 1020.45
1,000+$ 2.0046$ 2004.60
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)200mW
Resistance250kΩ
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±10ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
P0805Y2503DBTVISHAY08050$ 5.4666
P0805Y2503BNTVISHAY08050$ 5.7818
P0805Y2503BBTVISHAY08050$ 5.7832
P0805Z2503BBTVISHAY08050$ 5.7818
P0805Z2503BNTVISHAY08050$ 5.7818
P0805E2503BNTVISHAY08050$ 5.0621
P0805K2503BBTVISHAY08050$ 4.7439
P0805E2503BBTVISHAY08050$ 5.0621