LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

JUSHUO AFC12-S12DCC-00

Manufacturer
JUSHUOAsian Brands
MPN
AFC12-S12DCC-00
LCSC Part #
C395338
Packaging
SMD,P=1.25mm
Customer #
Key Attributes
CONN HEADER SMD 12POS 1.25mm
DatasheetJUSHUO AFC12-S12DCC-00
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJUSHUO
PackagingSMD,P=1.25mm
Connector TypeSurface Mount, Right Angle
Reference SeriesPicoBlade(MX 1.25)
Voltage Rating (Max)100V
Contact MaterialPhosphor Bronze
Number of PINs Per Row12
Number of Rows1
Pitch1.25mm
Current Rating1A
Flame Retardant RatingUL94V-0
Contact PlatingTin
Operating Temperature-20℃~+85℃
Number of PINs12P
Plastic MaterialLCP
ColorBeige
X-Length of Bottom Edge on Board (Spacing Line)19.75mm
Row Spacing-
Pin Structure1x12P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.