LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

JUSHUO AFC10-S11PCC-00

Manufacturer
JUSHUOAsian Brands
MPN
AFC10-S11PCC-00
LCSC Part #
C395324
Packaging
SMD,P=1mm
Customer #
Key Attributes
CONN HEADER SMD 11POS 1mm
DatasheetJUSHUO AFC10-S11PCC-00
RoHS Compliance5 documents available
Custom CablesMOQ 1pc
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJUSHUO
PackagingSMD,P=1mm
Connector TypeSurface Mount,Vertical
Reference Series-
Voltage Rating (Max)50V
Contact MaterialPhosphor Bronze
Number of PINs Per Row11
Number of Rows1
Pitch1mm
Flame Retardant RatingUL94V-0
Current Rating500mA
Operating Temperature-25℃~+85℃
Contact PlatingTin
Number of PINs11P
Plastic MaterialLCP
X-Length of Bottom Edge on Board (Spacing Line)13.3mm
Row Spacing-
Pin Structure1x11P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.