LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCS060327K0FKEA product image
Images for reference only

VISHAY RCS060327K0FKEA

Manufacturer
MPN
RCS060327K0FKEA
LCSC Part #
C3953215
Packaging
0603
Customer #
Key Attributes
RES 27kΩ ±1% 250mW 0603
DatasheetVISHAY RCS060327K0FKEA
RoHS Compliance1 documents available
Alternative Parts17
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0189$ 0.02
200+$ 0.0073$ 1.46
500+$ 0.0071$ 3.55
1,000+$ 0.007$ 7.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Resistance27kΩ
Power(Watts)250mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ESR03EZPF2702ROHM0603900$ 0.0201
CRCW060327K0FKEAHPVISHAY0603330$ 0.0302
ERJPA3F2702VPANASONIC06030$ 0.0369
ERJUP3F2702VPANASONIC06030$ 0.0592
RMCP0603FT27K0SEI(Stackpole Electronics Inc.)06030$ 0.0185
RPC0603FT27K0-HPSEI(Stackpole Electronics Inc.)06030$ 0.1588
CRGP0603F27KTE Connectivity06030$ 0.0218
ES03W4F2702T5EUNI-ROYAL06030$ 0.0148
PS03W4F2702T5EUNI-ROYAL06030$ 0.0056
SDR03EZPF2702ROHM06030$ 0.0281
SG73P1JTTD2702FKOA06030$ 0.0191
ERJ-PA3D2702VPANASONIC06030$ 0.0249
ERJUP3D2702VPANASONIC06030$ 0.0782
SG73P1JTTD2702DKOA06030$ 0.0337
SG73P1JRTTD2702DKOA06030$ 0.0941
SR0603FR-7T27KLYAGEO06030$ 0.0145
ERJ-PB3D2702VPANASONIC06030$ 0.0205