LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY CRCW08055M60JNEBC

Manufacturer
MPN
CRCW08055M60JNEBC
LCSC Part #
C3951821
Packaging
0805
Customer #
Key Attributes
RES 5.6MΩ ±5% 125mW 0805
DatasheetVISHAY CRCW08055M60JNEBC
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance5.6MΩ
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+155℃