ADI ADA4528-2ARMZ
| Manufacturer | |
| MPN | ADA4528-2ARMZ |
| LCSC Part # | C395113 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | Precision, ultra-low noise, rail-to-rail input and output operational amplifier |
| Datasheet | ADI ADA4528-2ARMZ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 300nV | |
| Slew Rate | 0.5V/us | |
| Input Offset Current(Ios) | 500pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 135dB | |
| Ib - Input Bias Current | 220pA | |
| Input Offset Voltage Drift(Vos TC) | 15nV/℃ | |
| Quiescent Current | 1.8mA | |
| Gain Bandwidth Product | 3MHz | |
| Features | Zero drift / auto-zero;Built-in compensation;ESD Protection | |
| Input Voltage Noise Density | 5.6nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.1V;1.1V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.2V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 300nV | |
| Slew Rate | 0.5V/us | |
| Input Offset Current(Ios) | 500pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 135dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 220pA | |
| Input Offset Voltage Drift(Vos TC) | 15nV/℃ | |
| Quiescent Current | 1.8mA | |
| Gain Bandwidth Product | 3MHz | |
| Features | Zero drift / auto-zero;Built-in compensation;ESD Protection | |
| Input Voltage Noise Density | 5.6nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.1V;1.1V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.2V~5.5V |
Introduction
The ADA4528-1/ADA4528-2 are ultralow noise, zero-drift operational amplifiers with rail-to-rail input and output swing. With an offset voltage of 2.5 μV, offset voltage drift of 0.015 μV/°C, and typical noise of 97 nV p-p [0.1 Hz to 10 Hz, Av = +100], these devices are ideal for applications where error sources cannot be tolerated. The ADA4528-1/ADA4528-2 feature a wide supply voltage range of 2.2 V to 5.5 V, high gain, and excellent CMRR and PSRR characteristics, making them the ideal choice for precision amplification of low-level signals in applications such as position and pressure sensors, strain gauges, and medical instrumentation. The ADA4528-1/ADA4528-2 are rated for the −40°C to +125°C extended industrial temperature range. The ADA4528-1 and ADA4528-2 are available in 8-lead MSOP and 8-lead LFCSP packages.
Features
- Low offset voltage: 2.5 μV (max)
- Low offset voltage drift: 0.015 μV/°C (max)
- Low noise: 5.6 nV/√Hz (f = 1 kHz, Av = +100), 97 nV p-p (f = 0.1 Hz to 70 Hz, Av = +100)
- Open-loop gain: 130 dB (min)
- CMRR: 135 dB (min)
- PSRR: 130 dB (min)
- Unity-gain crossover: 4 MHz
- Gain-bandwidth product: 3 MHz (Av = +100)
- -3 dB closed-loop bandwidth: 6.2 MHz
- Single-supply operation: 2.2 V to 5.5 V
- Dual-supply operation: ±1.1 V to ±2.75 V
- Rail-to-rail input and output
- Unity-gain stable
Applications
- Thermocouple/Thermopile
- Load Cell and Bridge Sensor
- Precision Instrumentation
- Electronic Scale
- Medical Instrument
- Handheld Test Equipment
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 300nV | |
| Slew Rate | 0.5V/us | |
| Input Offset Current(Ios) | 500pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 135dB | |
| Ib - Input Bias Current | 220pA | |
| Input Offset Voltage Drift(Vos TC) | 15nV/℃ | |
| Quiescent Current | 1.8mA | |
| Gain Bandwidth Product | 3MHz | |
| Features | Zero drift / auto-zero;Built-in compensation;ESD Protection | |
| Input Voltage Noise Density | 5.6nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.1V;1.1V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.2V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 300nV | |
| Slew Rate | 0.5V/us | |
| Input Offset Current(Ios) | 500pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 135dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 220pA | |
| Input Offset Voltage Drift(Vos TC) | 15nV/℃ | |
| Quiescent Current | 1.8mA | |
| Gain Bandwidth Product | 3MHz | |
| Features | Zero drift / auto-zero;Built-in compensation;ESD Protection | |
| Input Voltage Noise Density | 5.6nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.1V;1.1V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.2V~5.5V |
Introduction
The ADA4528-1/ADA4528-2 are ultralow noise, zero-drift operational amplifiers with rail-to-rail input and output swing. With an offset voltage of 2.5 μV, offset voltage drift of 0.015 μV/°C, and typical noise of 97 nV p-p [0.1 Hz to 10 Hz, Av = +100], these devices are ideal for applications where error sources cannot be tolerated. The ADA4528-1/ADA4528-2 feature a wide supply voltage range of 2.2 V to 5.5 V, high gain, and excellent CMRR and PSRR characteristics, making them the ideal choice for precision amplification of low-level signals in applications such as position and pressure sensors, strain gauges, and medical instrumentation. The ADA4528-1/ADA4528-2 are rated for the −40°C to +125°C extended industrial temperature range. The ADA4528-1 and ADA4528-2 are available in 8-lead MSOP and 8-lead LFCSP packages.
Features
- Low offset voltage: 2.5 μV (max)
- Low offset voltage drift: 0.015 μV/°C (max)
- Low noise: 5.6 nV/√Hz (f = 1 kHz, Av = +100), 97 nV p-p (f = 0.1 Hz to 70 Hz, Av = +100)
- Open-loop gain: 130 dB (min)
- CMRR: 135 dB (min)
- PSRR: 130 dB (min)
- Unity-gain crossover: 4 MHz
- Gain-bandwidth product: 3 MHz (Av = +100)
- -3 dB closed-loop bandwidth: 6.2 MHz
- Single-supply operation: 2.2 V to 5.5 V
- Dual-supply operation: ±1.1 V to ±2.75 V
- Rail-to-rail input and output
- Unity-gain stable
Applications
- Thermocouple/Thermopile
- Load Cell and Bridge Sensor
- Precision Instrumentation
- Electronic Scale
- Medical Instrument
- Handheld Test Equipment
C395113 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



