LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY M55342K03B348ARTI

Manufacturer
MPN
M55342K03B348ARTI
LCSC Part #
C3950723
Packaging
-
Customer #
Key Attributes
RES 348Ω ±0.1% 200mW
DatasheetVISHAY M55342K03B348ARTI
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)200mW
Resistance348Ω
Tolerance±0.1%
Temperature Coefficient±100ppm/℃