VISHAY P0805H1022FBTA
| Manufacturer | |
| MPN | P0805H1022FBTA |
| LCSC Part # | C3950535 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 10.2kΩ ±1% 200mW 0805 |
| Datasheet | VISHAY P0805H1022FBTA |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 10.2kΩ | |
| Power(Watts) | 200mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 10.2kΩ | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.9348 | $ 4.93 |
| 200+ | $ 1.9106 | $ 382.12 |
| 500+ | $ 1.844 | $ 922.00 |
| 1,000+ | $ 1.8106 | $ 1810.60 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 10.2kΩ | |
| Power(Watts) | 200mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 10.2kΩ | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MCU08050C1022FP500 | VISHAY | 0805 | 0 | $ 0.0499 | ||
| P0805H1022FBT | VISHAY | 0805 | 0 | $ 4.506 | ||
| MCU08050C1022DP500 | VISHAY | 0805 | 0 | $ 0.0499 | ||
| TNPW080510K2BHEA | VISHAY | 0805 | 0 | $ 0.1928 | ||
| RS73G2ATTD1022F | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73G2ARTTD1022F | KOA | 0805 | 0 | $ 0.2777 | ||
| TNPW080510K2BEEN | VISHAY | 0805 | 0 | $ 0.2834 | ||
| PTN0805E1022BST1 | VISHAY | 0805 | 0 | $ 0.1885 | ||
| P0805E1022BNT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| P0805E1022BBT | VISHAY | 0805 | 0 | $ 5.0621 |

