LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RS73F2BTTD3573F product image
Images for reference only

KOA RS73F2BTTD3573F

Manufacturer
MPN
RS73F2BTTD3573F
LCSC Part #
C3949998
Packaging
1206
Customer #
Key Attributes
RES 357kΩ ±1% 333mW 1206
DatasheetKOA RS73F2BTTD3573F
RoHS Compliance2 documents available
Alternative Parts18
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1094$ 0.11
200+$ 0.0424$ 8.48
500+$ 0.0409$ 20.45
1,000+$ 0.0402$ 40.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)333mW
Resistance357kΩ
TypeThick Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%

Features

AI Translation
  • Metal glaze thick film resistor for SMT
  • High-precision resistor with temperature coefficient ±25×10⁻⁶/K and tolerance ±0.1%
  • High reliability with ΔR of ±0.2% and ±0.5% in reliability testing
  • Compatible with wave soldering and reflow soldering
  • Lead-free termination compliant with EU RoHS. EU RoHS directive does not apply to lead glass contained in electrodes, resistive elements, and glass
  • AEC-Q200 qualified

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RS73F2BRTTD3573FKOA12060$ 0.4342
RS73F2BTTD3573DKOA12060$ 0.1094
RS73G2BTTD3573FKOA12060$ 0.1094
SG73P2BTTD3573FKOA12060$ 0.0369
HV73V2BTTD3573FKOA12060$ 0.1161
SG73S2BTTD3573FKOA12060$ 0.0369
SG73S2BRTTD3573FKOA12060$ 0.1553
ESR18EZPF3573ROHM12060$ 0.0134
RMCP1206FT357KSEI(Stackpole Electronics Inc.)12060$ 0.0277
CRGH1206F357KTE Connectivity12060$ 0.0151
ERJ-UP8F3573VPANASONIC12060$ 0.0485
ERJ-P08F3573VPANASONIC12060$ 0.0379
SG73P2BRTTD3573FKOA12060$ 0.1553
CRCW1206357KFKEAHPVISHAY12060$ 0.1563
RS73F2BTTD3573CKOA12060$ 0.1592
RS73F2BRTTD3573CKOA12060$ 0.6381
RS73F2BTTD3573BKOA12060$ 0.1592
RS73F2BRTTD3573BKOA12060$ 0.5593