VISHAY MCA12060D4022BP100
| Manufacturer | |
| MPN | MCA12060D4022BP100 |
| LCSC Part # | C3949992 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 40.2kΩ ±0.1% 250mW 1206 |
| Datasheet | VISHAY MCA12060D4022BP100 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 40.2kΩ | |
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 40.2kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3147 | $ 0.31 |
| 200+ | $ 0.1218 | $ 24.36 |
| 500+ | $ 0.1176 | $ 58.80 |
| 1,000+ | $ 0.1154 | $ 115.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 40.2kΩ | |
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 40.2kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERA-8AEB4022V | PANASONIC | 1206 | 2,935 | $ 0.2559 | ||
| RT1206BRD0740K2L | YAGEO | 1206 | 120 | $ 0.0715 | ||
| TNPW120640K2BECN | VISHAY | 1206 | 0 | $ 0.8713 | ||
| MCA12060D4022BP500 | VISHAY | 1206 | 0 | $ 0.1916 | ||
| TNPW120640K2BETA | VISHAY | 1206 | 0 | $ 0.5773 | ||
| TNPW120640K2BETY | VISHAY | 1206 | 0 | $ 1.4425 | ||
| D55342E07B40B2RTP | VISHAY | 1206 | 0 | $ 13.0377 | ||
| D55342E07B40B2MTS | VISHAY | 1206 | 0 | $ 10.8681 | ||
| D55342E07B40B2RWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342E07B40B2RWI | VISHAY | 1206 | 0 | $ 15.1408 | ||
| D55342E07B40B2MT5 | VISHAY | 1206 | 0 | $ 2.4515 | ||
| D55342E07B40B2MTP | VISHAY | 1206 | 0 | $ 13.0377 | ||
| D55342E07B40B2RT5 | VISHAY | 1206 | 0 | $ 2.4515 | ||
| D55342E07B40B2RTS | VISHAY | 1206 | 0 | $ 10.8681 | ||
| CRT1206-BY-4022ELF | BOURNS | 1206 | 0 | $ 0.1677 | ||
| RN73R2BTTD4022B25 | KOA | 1206 | 0 | $ 0.0933 | ||
| ERA-8VEB4022V | PANASONIC | 1206 | 0 | $ 0.582 | ||
| BLU1206-4022-BT25W | RCD Components, Inc. | 1206 | 0 | $ 0.2064 | ||
| RG3216P-4022-B-T5 | SUSUMU | 1206 | 0 | $ 0.1063 | ||
| RG3216P-4022-B-T1 | SUSUMU | 1206 | 0 | $ 0.1035 |

