LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CTS 73M5R011F

Manufacturer
MPN
73M5R011F
LCSC Part #
C3949344
Packaging
4527
Customer #
Key Attributes
RES 11mΩ ±1% 5W 4527
DatasheetCTS 73M5R011F
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCTS
Packaging4527
Power(Watts)5W
Resistance11mΩ
TypeCurrent Sense Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%