VISHAY Y16244K00000A9W
| Manufacturer | |
| MPN | Y16244K00000A9W |
| LCSC Part # | C3949071 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 4kΩ ±0.05% 200mW 0805 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 4kΩ | |
| Operating Temperature | -55℃~+150℃ | |
| Type | - | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 4kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+150℃ | |
| Type | - | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.05% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.0606 | $ 7.06 |
| 200+ | $ 2.7333 | $ 546.66 |
| 500+ | $ 2.6364 | $ 1318.20 |
| 1,000+ | $ 2.5894 | $ 2589.40 |
Standard Packaging2500/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 4kΩ | |
| Operating Temperature | -55℃~+150℃ | |
| Type | - | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 4kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+150℃ | |
| Type | - | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.05% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Y16244K00000Q9W | VISHAY | 0805 | 0 | $ 7.3727 | ||
| Y16244K00000Q9R | VISHAY | 0805 | 0 | $ 7.7939 | ||
| Y16244K00000Q24R | VISHAY | 0805 | 0 | $ 25.5228 | ||
| Y16244K00000T9R | VISHAY | 0805 | 0 | $ 8.3772 | ||
| Y16244K00000T0W | VISHAY | 0805 | 0 | $ 7.9408 | ||
| Y16244K00000T0R | VISHAY | 0805 | 0 | $ 8.3772 | ||
| Y40224K00000T0W | VISHAY | 0805 | 0 | $ 7.9408 | ||
| Y16244K00000T9W | VISHAY | 0805 | 0 | $ 8.3772 | ||
| EZFR0805Q4K00L9 | RESI | 0805 | 0 | $ 19.4915 | ||
| Y40624K00000Q0W | VISHAY | 0805 | 0 | $ 20.23 |

