LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUSUMU PRG3216P-6342-B-T5 product image
Images for reference only

SUSUMU PRG3216P-6342-B-T5

Manufacturer
MPN
PRG3216P-6342-B-T5
LCSC Part #
C3948676
Packaging
1206
Customer #
Key Attributes
RES 63.4kΩ ±0.1% 1W 1206
DatasheetSUSUMU PRG3216P-6342-B-T5
RoHS Compliance1 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2516$ 0.25
200+$ 0.0974$ 19.48
500+$ 0.094$ 47.00
1,000+$ 0.0923$ 92.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Packaging1206
Power(Watts)1W
Resistance63.4kΩ
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HRG3216P-6342-B-T5SUSUMU12060$ 0.4423
HRG3216P-6342-B-T1SUSUMU12060$ 0.485