LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342K06B240ERWSV product image
Images for reference only

VISHAY M55342K06B240ERWSV

Manufacturer
MPN
M55342K06B240ERWSV
LCSC Part #
C3948542
Packaging
0705
Customer #
Key Attributes
RES 240kΩ ±1% 0.15W 0705
DatasheetVISHAY M55342K06B240ERWSV
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.9938$ 13.99
200+$ 5.4166$ 1083.32
500+$ 5.2257$ 2612.85
1,000+$ 5.1318$ 5131.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0705
Resistance240kΩ
Power(Watts)150mW
Operating Temperature-55℃~+150℃
TypeThin Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M55342K06B240ERTSVVISHAY07050$ 12.0499
M55342E06B240BRWSVISHAY07050$ 13.9938