LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA RN732ATTD3612F50

Manufacturer
MPN
RN732ATTD3612F50
LCSC Part #
C3948130
Packaging
0805
Customer #
Key Attributes
RES 36.1kΩ ±1% 100mW 0805
DatasheetKOA RN732ATTD3612F50
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Resistance36.1kΩ
Power(Watts)100mW
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃