LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY P0603Y1003FNT

Manufacturer
MPN
P0603Y1003FNT
LCSC Part #
C3947878
Packaging
-
Customer #
Key Attributes
RES 100kΩ ±1%
DatasheetVISHAY P0603Y1003FNT
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance100kΩ
Tolerance±1%
Temperature Coefficient±10ppm/℃