LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity CRGV2010F1M4 product image
Images for reference only

TE Connectivity CRGV2010F1M4

Manufacturer
MPN
CRGV2010F1M4
LCSC Part #
C3947203
Packaging
2010
Customer #
Key Attributes
RES 1.4MΩ ±1% 500mW 2010
DatasheetTE Connectivity CRGV2010F1M4
Alternative Parts9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1476$ 0.15
200+$ 0.0571$ 11.42
500+$ 0.0551$ 27.55
1,000+$ 0.0541$ 54.10
Standard Packaging20000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging2010
Resistance1.4MΩ
Power(Watts)500mW
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Introduction

AI Translation

TE Connectivity is a passive electronic component manufacturer offering a comprehensive portfolio that includes surface mount and leaded resistors, trimmers, potentiometers, PTC and NTC SMT thermistors, and an extensive range of inductors covering wirewound, metal film surface mount, ceramic, and ferrite bead types. Also available is a series of SMT capacitors, including multilayer ceramic, tantalum, and aluminum electrolytic types. The Holsworthy precision resistor series provides cost-effective solutions with tolerances as low as 0.05% and temperature coefficients as low as 5ppm. The Citec brand offers sealed and unsealed trimmers starting from 2mm square, along with multi-turn trimmers and high-quality potentiometers for precision adjustment. Sigma noise suppression and protection inductor chips help protect circuits in multiple ways, providing solutions for high-power, high-speed, low-frequency noise impedance as well as PTC and NTC temperature-responsive resistors, and include a variety of wirewound, multilayer, and printed inductors. CGS high-power and high-voltage resistors are rated up to 100W and 50kV, available in multiple package styles, with high-power and pulse resistors capable of dissipating up to 25,000 watts.

Applications

AI Translation
  • Automotive
  • Computer
  • Communications
  • Consumer Electronics
  • Industrial
  • Power

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RK73H2HTTE1404FKOA20100$ 0.0626
RMCS2010FT1M40SEI(Stackpole Electronics Inc.)20100$ 0.2577
RMCP2010FT1M40SEI(Stackpole Electronics Inc.)20100$ 0.1179
HV732HTTE1404FKOA20100$ 0.2157
HV732HRTTE1404FKOA20100$ 0.841
CR021404FMeritek20100$ 0.0256
RMCF2010FT1M40SEI(Stackpole Electronics Inc.)20100$ 0.0412
CRCW20101M40FKEFVISHAY20100$ 0.0461
CRCW20101M40FKTFVISHAY20100$ 0.0842