LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-UP8F1021V product image
Images for reference only

PANASONIC ERJ-UP8F1021V

Manufacturer
MPN
ERJ-UP8F1021V
LCSC Part #
C3946657
Packaging
1206
Customer #
Key Attributes
RES 1020Ω ±1% 0.66W 1206
DatasheetPANASONIC ERJ-UP8F1021V
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0515$ 0.05
200+$ 0.02$ 4.00
500+$ 0.0193$ 9.65
1,000+$ 0.0189$ 18.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging1206
Resistance1.02kΩ
Power(Watts)660mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERJ-P08F1021VPANASONIC12060$ 0.0379
CRCW12061K02FKEAHPVISHAY12060$ 0.0563
ERJ-UP8D1021VPANASONIC12060$ 0.0615
ERJ-P08D1021VPANASONIC12060$ 0.0507
SG73P2BTTD1021DKOA12060$ 0.0431
WK73R2BTTD1021DKOASMD,3.2x1.6mm0$ 0.2563
SG73P2BRTTD1021FKOA12060$ 0.1553
SG73P2BRTTD1021DKOA12060$ 0.1882
3503G2B1K02FTDTE Connectivity12060$ 0.5816
3503G2B1K02FTDFTE Connectivity12060$ 0.627